PIDG Ring Tongue Terminal, designed for 20-22AWG wire, features a copper contact with gold plating for optimal conductivity. This insulated terminal, constructed from copper and PTFE insulation, offers a 5mm stud diameter and a 19.65mm length. It supports insulated wire and is RoHS compliant.
TE Connectivity 1-332434-0 technical specifications.
| Color | Green |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.1inch |
| Insulation Material | PTFE |
| Lead Free | Not Applicable |
| Length | 0.84inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Loose Piece |
| Plating | Gold |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | PIDG, Strato-Therm |
| Stud Diameter | 5mm |
| Termination | Circular |
| Tongue Thickness | 0.025inch |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 20AWG |
| Wire/Cable Diameter | 2.54mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-332434-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.