Ring tongue terminal for 16-18 AWG wire, featuring a copper contact material with gold plating for enhanced conductivity. This insulated terminal, with a PTFE insulation material and a 0.135-inch insulation diameter, operates within a temperature range of 0°C to 260°C and has a voltage rating of 300V AC. The terminal measures 21.44mm in length with a 5mm stud diameter and 0.79mm tongue thickness, offering insulated wire support. It is RoHS compliant and supplied in a box of 1000 units.
TE Connectivity 1-332454-0 technical specifications.
| Color | Orange |
| Contact Material | Copper |
| Contact Plating | Gold |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | Yes |
| Insulation | Insulated |
| Insulation Diameter | 0.135inch |
| Insulation Material | PTFE |
| Lead Free | Not Applicable |
| Length | 21.44mm |
| Material | Copper |
| Max Operating Temperature | 260°C |
| Min Operating Temperature | 0°C |
| Number of Holes | 1 |
| Package Quantity | 1000 |
| Packaging | Box |
| Plating | Gold |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Stud Diameter | 5mm |
| Tongue Thickness | 0.79mm |
| Voltage Rating (AC) | 300V |
| Wire Gauge (Max) | 16AWG |
| Wire Gauge (Min) | 18AWG |
| Wire/Cable Diameter | 3.43mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-332454-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
