12-position, 2-row shrouded header with a 1.27mm pitch for board-to-board applications. Features female socket contacts made of copper alloy with tin plating, rated for 1.4A contact current and 1.5A overall current. Designed for surface mount (SMD/SMT) termination with a straight, top-entry orientation. Operates within a temperature range of -30°C to 85°C, with a flammability rating of UL94 V-0. Includes mating connector lock and is RoHS compliant.
TE Connectivity 1-338069-2 technical specifications.
| Board Standoff | No (Without) |
| Color | Red |
| Connector System | Board-to-Board |
| Contact Current Rating | 1.4A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Tin |
| Contact Post Length | 5.3mm |
| Contact Type | Female Socket |
| Current Rating | 1.5A |
| Depth | 7mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 6.9mm |
| Housing Color | Black |
| Length | 0.779inch |
| Mating Alignment | No (Without) |
| Mating Connector Lock | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Mount | Surface Mount |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 900 |
| Packaging | Tape and Reel |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | Without |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 0.05inch |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Micro-MaTch |
| Shrouded | Yes (With) |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-338069-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.