
37-position male D-subminiature connector with right-angle, through-hole mounting. Features gold-plated bronze signal contacts with a 3.2mm post length, rated for 6A and 125V. Steel shell with tin plating and a black color, offering a 2.76mm pitch and UL94 V-0 flammability rating. Operates within a -55°C to 105°C temperature range, with PCB mounting retention and mating connector lock.
TE Connectivity 1-338171-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 21.3mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Length | 69.4mm |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Package Quantity | 25 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2.76mm |
| Plating | Tin |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HD-20 |
| Shell Material | Steel |
| Shell Size | 4 |
| Termination | Solder |
| Voltage Rating | 125V |
| Width | 12.39mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-338171-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.