
High-density D-subminiature connector, female, 15 positions, 2 rows, straight orientation. Features a metal shell and body, black housing, and bronze signal contacts with gold and tin plating. Rated for 6A current, with a contact post length of 3.2mm. Through-hole mount with vertical PCB mounting orientation, suitable for 1.6mm PCB thickness. Operating temperature range of -55°C to 105°C.
TE Connectivity 1-338314-2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold, Tin |
| Contact Post Length | 3.2mm |
| Contact Type | Signal |
| Current Rating | 6A |
| Depth | 12.4mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 39.2mm |
| Material | Polyester |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 45 |
| Packaging | Tray |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 1.6mm |
| Pitch | 2.74mm |
| Plating | Tin |
| Preloaded | Yes |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | 2 |
| Shielding | Unshielded |
| Termination | Solder |
| Width | 12.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-338314-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.