37-position, 2-row female D-subminiature connector with straight, through-hole mounting. Features gold-plated bronze signal contacts and a steel shell with black polyester insulation. Operates within a -55°C to 105°C temperature range, offering a 2.76mm pitch and 3.2mm contact post length. This RoHS compliant connector is designed for solder termination and includes mating connector lock functionality.
TE Connectivity 1-338316-2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Color | Black |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Contact Post Length | 3.2mm |
| Contact Type | Signal |
| Depth | 12.4mm |
| Dielectric Material | Glass |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Length | 69.4mm |
| Material | Polyester |
| Mating Connector Lock | Yes (With) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 25 |
| Packaging | Tray |
| Panel Mount Retention | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| Pitch | 2.76mm |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AMPLIMITE HDP-20 |
| Shell Material | Steel |
| Shell Size | C |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-338316-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.