TE Connectivity 1-342756-0 technical specifications.
| Color | Black |
| Connector System | Wire-to-Wire |
| Flammability Rating | UL94 HB |
| Height | 0.95inch |
| Hybrid Connector | No |
| Length | 48.51mm |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Package Quantity | 450 |
| Packaging | Box |
| Pitch | 7.62mm |
| Polarized | No |
| RoHS Compliant | Yes |
| Row Spacing | 0.217inch |
| Sealable | No (Without) |
| Serviceable | Yes |
| Strain Relief | No (Without) |
| Width | 1.244inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-342756-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.