Rectangular connector wire housing, featuring 6 positions and 6 contacts in a straight, cable mount orientation. This female housing offers a 4.8mm pitch and 2-row configuration with 5.6mm row spacing, designed for discrete wire termination via crimp. Constructed with UL94 V-2 flammability rating and a white housing color, it operates within a -40°C to 105°C temperature range and is RoHS compliant. Mating alignment and retention are included, with a sealable design.
TE Connectivity 1-344267-4 technical specifications.
| Color | White |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | White |
| Lead Free | Not Applicable |
| Length | 27.6mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 6 |
| Number of Positions | 6 |
| Number of Rows | 2 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Pitch | 4.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Row Spacing | 5.6mm |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25.4mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-344267-4 to view detailed technical specifications.
No datasheet is available for this part.