3-position, single-row, straight, female wire housing for discrete wire termination. Features a 4.8mm pitch, red housing color, and is sealable with mating alignment and retention. Operates within a temperature range of -40°C to 105°C and is UL94 V-2 flammability rated. Supplied in a bag of 500 units.
TE Connectivity 1-344273-2 technical specifications.
| Color | Red |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Female |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 27.6mm |
| Make First / Break Last | No |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | -105°C |
| Min Operating Temperature | -40°C |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 500 |
| Packaging | Bag |
| Panel Mount Retention | No (Without) |
| Pitch | 4.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | Yes (With) |
| Shielding | Unshielded |
| Strain Relief | No (Without) |
| Termination | Crimp |
| Width | 25.4mm |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-344273-2 to view detailed technical specifications.
No datasheet is available for this part.