TE Connectivity 1-344276-2 technical specifications.
| Color | Red |
| ELV | Compliant |
| Lead Free | Not Applicable |
| Mount | Free Hanging |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Bulk |
| Pitch | 4.8mm |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | EconoSeal III 070 |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-344276-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.