Ring tongue terminal for 12-14 AWG wire, featuring a copper contact material with tin plating (2.54um thickness). This non-insulated, free-hanging terminal has a 4.82mm stud diameter and a 0.04-inch tongue thickness. Designed for crimp termination, it is tape mounted and supplied in a 5000-piece tape and reel package. RoHS compliant.
TE Connectivity 1-34484-0 technical specifications.
| Contact Material | Copper |
| Contact Plating | Tin |
| ELV | Compliant |
| Government Qualified | No |
| Heavy Duty | No |
| Insulated Wire Support | No |
| Insulation | Non-Insulated |
| Lead Free | Not Applicable |
| Length | 0.74inch |
| Material | Copper |
| Mount | Free Hanging |
| Number of Holes | 1 |
| Package Quantity | 5000 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Plating Thickness | 2.54um |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Solistrand |
| Stud Diameter | 4.82mm |
| Termination | Crimp |
| Tongue Thickness | 0.04inch |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-34484-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.