TE Connectivity 1-345361-1 technical specifications.
| Circuit Application | Signal |
| Color | Black |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Length | 1.21inch |
| Mount | Through Hole |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Package Quantity | 480 |
| Packaging | Bulk |
| PCB Mount Alignment | Yes (With) |
| PCB Mount Retention | Without |
| Pitch | 4.8mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | EconoSeal III 070 |
| Shielding | Shielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 23.1mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-345361-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.