TE Connectivity 1-345442-3 technical specifications.
| Contact Finish - Mating | GOLD |
| Mount | Through Hole |
| Package Quantity | 19 |
| Packaging | Bulk |
| Termination | Press-Fit |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-345442-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.