TE Connectivity 1-349580-3 technical specifications.
| Color | Orange |
| ELV | Non-Compliant |
| Gender | Male |
| Insertion Loss | 0.3dB |
| Lead Free | Not Applicable |
| Length | 13m |
| Mode | Multimode |
| Packaging | Bulk |
| RoHS Compliant | No |
| Wire/Cable Color | Orange |
| Wire/Cable Diameter | 2.4mm |
| Wire/Cable Type | Twin Zip |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-349580-3 to view detailed technical specifications.
No datasheet is available for this part.