TE Connectivity 1-350242-9 technical specifications.
| Total Number of Contacts | 9 |
| Contact Gender | MALE |
| Manufacturer Series | 350242 |
| UL Flammability Code | 94V-2 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-350242-9 to view detailed technical specifications.
No datasheet is available for this part.