
Two-position, wire-to-wire power connector featuring male gender and female socket contacts. This general-purpose plug offers a 28A current rating and a 250V AC voltage rating, with a maximum operating temperature of 221°C. Constructed from natural nylon, it supports crimp termination for wire gauges from 10AWG to 20AWG. The straight orientation and panel mount capability are complemented by a UL94 V-2 flammability rating.
TE Connectivity 1-350344-0 technical specifications.
| Body/Shell Style | PLUG |
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Type | Female Socket |
| Current Rating | 28A |
| Depth | 24.13mm |
| DIN Conformance | No |
| Empty Shell | Yes |
| Filter Feature | No |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 0.815inch |
| Housing Color | Natural |
| IEC Conformance | No |
| Length | 0.95inch |
| Manufacturer Series | 350344 |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| MIL Conformance | No |
| Mixed Contacts | No |
| Mount | Panel |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Option | General Purpose |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.1mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Shell Material | Nylon |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 0.275inch |
| Wire Gauge (Max) | 20AWG |
| Wire Gauge (Min) | 10AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-350344-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
