
3-position, 1-row wire-to-wire power connector with male gender and straight orientation. Features female socket contacts with a 6.1mm pitch, rated for 250V AC and 28A current. Constructed from natural colored Nylon with UL94 V-2 flammability rating, operating between -67°C and 221°C. This panel mount connector is RoHS compliant and designed for crimp termination.
TE Connectivity 1-350346-0 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Wire |
| Contact Gender | Male |
| Contact Retention | No (Without) |
| Contact Style | Socket |
| Contact Type | Female Socket |
| Current Rating | 28A |
| Depth | 24.13mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-2 |
| Gender | Male |
| Height | 26.79mm |
| Housing Color | Natural |
| Lead Free | Lead Free |
| Length | 24.13mm |
| Material | Nylon |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Panel |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Operating Supply Voltage | 250V |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.1mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| Termination | Crimp |
| Voltage Rating | 250V |
| Width | 6.98mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-350346-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
