TE Connectivity 1-350374-0 technical specifications.
| Approvals | CSA |
| Color | Red |
| ELV | Compliant |
| Material | Nylon |
| Mount | Socket |
| Number of Positions | 12 |
| Package Quantity | 100 |
| Packaging | Bag |
| RoHS Compliant | Yes |
| Series | MR (Miniature Rectangular) |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-350374-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.