TE Connectivity 1-350375-0 technical specifications.
| Color | Black |
| Contact Gender | Female |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Inside Diameter | 7.52mm |
| Lead Free | Contains Lead |
| Material | PVC, Poly, Vinyl |
| Mount | Bushing |
| Number of Circuits | 6 |
| Number of Positions | 6 |
| Number of Rows | 1 |
| RoHS Compliant | No |
| Termination | Crimp |
| Voltage Rating | 600V |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-350375-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.