TE Connectivity 1-350720-6 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 9 |
| Terminal Pitch | 6.35mm |
| Number of Rows | 3 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 19/ContactA |
| Max Voltage Rating | 600VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity 1-350720-6 to view detailed technical specifications.
No datasheet is available for this part.