
12-position, 3-row wire-to-wire connector housing with a 6.35mm pitch, designed for straight, cable mount applications. Features a red, UL94 V-0 flammability rated housing and supports male or female crimp contacts with a 19A current rating. Operates within a temperature range of -67°C to 221°C, is RoHS and ELV compliant, and VDE tested.
TE Connectivity 1-350735-2 technical specifications.
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 12 |
| Number of Positions | 12 |
| Number of Rows | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-350735-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.