
3-position, straight, wire-to-wire connector housing with a 6.35mm pitch. This cable mount housing features a 16A current rating and 600V voltage rating, operating between -67°C and 221°C. It is UL94 V-0 flammability rated and RoHS compliant, with CSA and VDE approvals. The brown housing accommodates male or female crimp contacts and is designed for free-hanging applications.
TE Connectivity 1-350766-1 technical specifications.
| Approvals | CSA |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 16A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Brown |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-350766-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
