
3-position, straight, cable mount wire housing for wire-to-wire connector systems. Features a 6.35mm pitch and a 19A current rating, with a maximum AC voltage rating of 600V. Operates across a temperature range of -67°C to 221°C and boasts UL94 V-0 flammability rating. This black, free-hanging housing is RoHS compliant and VDE tested.
TE Connectivity 1-350766-9 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Free Hanging, Cable |
| Number of Circuits | 3 |
| Number of Contacts | 3 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-350766-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
