
Two-position, straight, female wire housing for crimp and IDC applications. Features a 6.35mm pitch and a 19A current rating, with a maximum operating temperature of 221°C. This panel-mount connector system is UL94 V-0 flammability rated and offers 600V voltage rating. Brown housing color, VDE tested, and CSA approved.
TE Connectivity 1-350778-1 technical specifications.
| Approvals | CSA |
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Brown |
| Lead Free | Not Applicable |
| Max Current Rating | 16A |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | MATE-N-LOK |
| VDE Tested | Yes |
| Voltage Rating | 600V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-350778-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
