
2-position, straight, female wire-to-wire connector housing with a 6.35mm pitch. Features a 19A current rating, operating temperature range of -67°C to 221°C, and UL94 V-0 flammability rating. This panel mount housing is orange, designed for crimp termination, and is RoHS compliant. Approvals include CSA and VDE tested.
TE Connectivity 1-350778-3 technical specifications.
| Approvals | CSA |
| Color | Orange |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.08inch |
| Housing Color | Orange |
| Lead Free | Not Applicable |
| Length | 0.55inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Circuits | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bag |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| VDE Tested | Yes |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-350778-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
