4-position, 1-row wire-to-wire connector housing with straight orientation and 6.35mm pitch. Features a 19A current rating and 600V AC max voltage rating. Designed for panel mounting with a 2.29mm panel thickness capability. Constructed from UL94 V-0 flammability rated material in red housing color. Compliant with RoHS and ELV standards, and VDE tested.
TE Connectivity 1-350780-2 technical specifications.
| Approvals | CSA |
| Color | Red |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Red |
| Lead Free | Not Applicable |
| Length | 1.05inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 600V |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Contacts | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-350780-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.