
Four-position, straight, female wire-to-wire connector housing with a 6.35mm pitch. This green, straight cable mount housing features a 19A current rating and operates within a temperature range of -67°C to 221°C. It is UL94 V-0 flammability rated and CSA and VDE tested. The housing has a width of 13.46mm, height of 13.21mm, and length of 36mm, with a panel thickness accommodation of 2.29mm.
TE Connectivity 1-350780-5 technical specifications.
| Approvals | CSA |
| Color | Green |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 13.21mm |
| Housing Color | Green |
| Lead Free | Not Applicable |
| Length | 36mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| VDE Tested | Yes |
| Width | 13.46mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-350780-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
