
Four-position, single-row wire housing for straight, cable mount applications. Features a 6.35mm pitch and 19A current rating. Constructed with UL94 V-0 flammability rating and black housing color. Operates within a temperature range of -67°C to 221°C. Compliant with CSA, ELV, and VDE standards, and RoHS compliant.
TE Connectivity 1-350780-9 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Height | 1.08inch |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 1.05inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Circuits | 4 |
| Number of Positions | 4 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 0.3inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-350780-9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
