9-position, 3-row wire-to-wire connector housing with a 6.35mm pitch. Features a brown, UL94 V-0 flammability rated housing, a 19A current rating, and operates within a -67°C to 221°C temperature range. Designed for cable mounting with a panel thickness capability of 2.29mm. This RoHS and ELV compliant component is VDE tested and measures 27.43mm in height and 27.4mm in width.
TE Connectivity 1-350782-1 technical specifications.
| Color | Brown |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 27.43mm |
| Housing Color | Brown |
| Lead Free | Not Applicable |
| Length | 20.32mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Circuits | 9 |
| Number of Positions | 9 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| VDE Tested | Yes |
| Width | 27.4mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-350782-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.