15-position, 3-row wire-to-wire connector housing with a 6.35mm pitch, designed for crimp termination. Features a black, UL94 V-0 flammability rated housing, supporting a 19A current rating and operating temperatures from -67°C to 221°C. This panel-mount housing is CSA and VDE tested, RoHS compliant, and suitable for panel thicknesses up to 2.29mm.
TE Connectivity 1-350784-9 technical specifications.
| Approvals | CSA |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Retention | No (Without) |
| Contact Type | Male or Female |
| Current Rating | 19A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Height | 27.43mm |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 33.02mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Circuits | 15 |
| Number of Positions | 15 |
| Number of Rows | 3 |
| Package Quantity | 1 |
| Panel Thickness | 2.29mm |
| Pitch | 6.35mm |
| RoHS Compliant | Yes |
| Row Spacing | 0.25mm |
| Sealable | No (Without) |
| Series | Universal MATE-N-LOK |
| Termination | Crimp |
| VDE Tested | Yes |
| Width | 20.32mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-350784-9 to view detailed technical specifications.
No datasheet is available for this part.