TE Connectivity 1-350786-2 technical specifications.
| Color | Red |
| Contact Plating | Tin |
| Contact Type | Male Pin |
| Mount | Through Hole |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Pitch | 0.25inch |
| RoHS Compliant | No |
| Series | Universal MATE-N-LOK |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-350786-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.