Female, straight, insulated splice connector designed for crimp termination. Features copper body and contact material with tin plating. Accommodates wire gauges from 22AWG to 14AWG, with a maximum insulation diameter of 6.35mm. Constructed with nylon insulation and a copper body. Packaged on tape and reel for efficient application.
TE Connectivity 1-35115-0 technical specifications.
| Body Material | Copper |
| Body Plating | Tin |
| Color | Clear, Natural |
| Contact Material | Copper |
| Contact Plating | Tin |
| Depth | 8.71mm |
| Diameter | 8.71mm |
| ELV | Compliant |
| Gender | Female |
| Government Qualified | No |
| Insulated Wire Support | No |
| Insulation | Insulated |
| Insulation Diameter | 6.35mm |
| Insulation Material | Nylon |
| Lead Free | Lead Free |
| Length | 17.27mm |
| Material | Copper |
| Number of Wire Entries | 1 |
| Orientation | Straight |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Plating | Tin |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Shrouded | No (Without) |
| Termination | Crimp |
| Thickness | 5.08mm |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 22AWG |
| Wire/Cable Gauge | 14AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-35115-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.