
TE Connectivity 1-352168-2 technical specifications.
| Color | Black |
| Contact Material | Bronze |
| Contact Plating | Gold |
| Depth | 35.8mm |
| ELV | Compliant |
| Gender | Female |
| Housing Color | Black |
| Lead Free | Not Applicable |
| Length | 13.6mm |
| Mount | Free Hanging, Through Hole |
| Number of Contacts | 20 |
| Number of Positions | 20 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 50 |
| Packaging | Bulk |
| Pitch | 2mm |
| Polarized | Yes |
| RoHS Compliant | Yes |
| Series | Z-Pack |
| Shielding | Unshielded |
| Termination | IDC |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-352168-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
