
125-position, 2mm pitch, right-angle male backplane connector featuring press-fit termination and a shielded, grey housing. This through-hole mount connector utilizes bronze contacts with tin/lead plating, operating within a -55°C to 125°C temperature range. Designed for board-to-board applications, it offers 19 columns and 5 rows, with a 50mm length.
TE Connectivity 1-352272-1 technical specifications.
| Contact Material | Bronze |
| Contact Plating | Tin, Lead |
| Contact Style | Press-Fit |
| ELV | Non-Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 50mm |
| Make First / Break Last | No |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Edge, Board |
| Number of Columns | 19 |
| Number of Contacts | 125 |
| Number of Positions | 125 |
| Number of Rows | 5 |
| Orientation | Right Angle |
| Package Quantity | 11 |
| Packaging | Box |
| PCB Mounting Orientation | Right Angle |
| Pitch | 2mm |
| RoHS Compliant | No |
| Series | Z-Pack |
| Shielding | Shielded |
| Termination | Press-Fit |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-352272-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.