
Two-position, wire-to-wire connector housing with straight orientation and a 10.16mm pitch. Features male pin contacts made of copper alloy with gold plating, rated for 630V and a maximum operating temperature of 221°C. The black housing is UL94 V-0 flammability rated, halogen-free, lead-free, and RoHS compliant. Designed for panel or cable mounting with crimp termination.
TE Connectivity 1-353047-2 technical specifications.
| Approvals | UL |
| Color | Black |
| Connector System | Wire-to-Wire |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Male Pin |
| Depth | 47mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Halogen Free | Halogen Free |
| Height | 47mm |
| Housing Color | Black |
| Lead Free | Lead Free |
| Length | 1.85inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Panel, Cable |
| Number of Contacts | 2 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 100 |
| Packaging | Bag |
| Pitch | 10.16mm |
| Preloaded | No |
| Primary Type | CONNECTOR |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic 5200 |
| Termination | Crimp |
| VDE Tested | No |
| Voltage Rating | 630V |
| Width | 0.651inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-353047-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
