
This **wire-to-board header assembly** features a **straight, vertical PCB mounting orientation** with a **2-position, 1-row configuration** on a **0.4-inch pitch**. It offers a **30A contact current rating** with **gold-plated copper alloy contacts** and a **straight tab contact style**. The assembly is **shrouded**, **UL recognized**, and **RoHS compliant**, with a **630V voltage rating** and a **maximum operating temperature of 221°C**. It utilizes **through-hole mounting** and a **solder termination**.
TE Connectivity 1-353080-2 technical specifications.
| Approvals | UL |
| Connector System | Wire-to-Board |
| Contact Current Rating | 30A |
| Contact Finish - Mating | GOLD |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | No (Without) |
| Contact Shape | Rectangular |
| Contact Style | Straight |
| Contact Type | Tab |
| Depth | 12.4mm |
| Flammability Rating | UL94 V-0 |
| Halogen Free | Halogen Free |
| Height | 1.25inch |
| Housing Color | Black |
| Insulation Color | Black |
| Insulation Material | Glass |
| Length | 1.15inch |
| Mating Alignment | Yes (With) |
| Mating Retention | Yes (With) |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Max Voltage Rating (AC) | 630V |
| Mount | Through Hole |
| Number of Contacts | 2 |
| Number of Ports | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 16 |
| Packaging | Rail/Tube |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Mounting Orientation | Vertical |
| PCB Thickness | 2.4mm |
| Pitch | 0.4inch |
| Preloaded | Yes |
| Radiation Hardening | No |
| Ratings | IP20 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Selectively Loaded | No (Without) |
| Series | Dynamic D-5200 |
| Shielding | Unshielded |
| Shrouded | Yes (With) |
| Strain Relief | No (Without) |
| Tail Length | 3.8mm |
| Termination | Solder |
| VDE Tested | No |
| Voltage Rating | 630V |
| Width | 0.488inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-353080-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.