TE Connectivity 1-353135-0 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 140 |
| Contact Gender | MALE |
| Manufacturer Series | 353135 |
| Mounting Style | STRAIGHT |
| UL Flammability Code | 94V-0 |
| Contact Finish Termination | TIN LEAD OVER NICKEL |
| RoHS | No |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-353135-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.