TE Connectivity 1-353188-0 technical specifications.
| Contact Plating | Gold |
| Mount | Surface Mount |
| Number of Positions | 140 |
| Number of Rows | 2 |
| Package Quantity | 600 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | Free Height (FH) GIGA |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-353188-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.