TE Connectivity 1-353190-0 technical specifications.
| Contact Plating | Gold |
| Gender | Female |
| Number of Contacts | 140 |
| Number of Rows | 2 |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 0.6mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | 353190 |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-353190-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.