TE Connectivity 1-353190-1 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Housing Color | Natural |
| Number of Positions | 160 |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Series | 060 |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-353190-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.