High-density, 126-position female header receptacle for board-to-board applications. Features right-angle, through-hole mounting with a 0.161-inch pitch and 0.181-inch row spacing. Constructed with a PBT insulation material and brass contacts with tin plating, offering a maximum operating temperature of 221°C and a 12V DC voltage rating. Designed for signal applications, this unshrouded connector is RoHS compliant and UL94 HB rated.
TE Connectivity 1-353222-6 technical specifications.
| Circuit Application | Signal |
| Color | Grey |
| Contact Finish - Mating | TIN |
| Contact Material | Brass |
| Contact Mating Length | 0.28inch |
| Contact Plating | Tin |
| Contact Shape | Rectangular |
| Contact Type | Male Pin |
| Depth | 41.55mm |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Gender | Female |
| Housing Color | Grey |
| Insulation Color | Grey |
| Insulation Material | PBT |
| Length | 1.636inch |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -22°C |
| Max Voltage Rating (DC) | 12V |
| Mount | Through Hole |
| Number of Contacts | 126 |
| Number of Positions | 126 |
| Number of Rows | 4 |
| Number of Signal Positions | 126 |
| Orientation | Right Angle |
| Package Quantity | 15 |
| Packaging | Bulk |
| PCB Mount Alignment | No (Without) |
| PCB Mount Retention | With |
| PCB Thickness | 1.6mm |
| Pitch | 0.161inch |
| RoHS Compliant | Yes |
| Row Spacing | 0.181inch |
| Sealable | No (Without) |
| Series | Multi-Lock |
| Shielding | Unshielded |
| Tab Thickness | 0.64mm |
| Tab Width | 0.071inch |
| Termination | Solder |
| Width | 147.9mm |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-353222-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.