TE Connectivity 1-353232-0 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Housing Color | Natural |
| Number of Contacts | 280 |
| Number of Positions | 280 |
| Number of Rows | 2 |
| Packaging | Tape and Reel |
| Pitch | 0.6mm |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-353232-0 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.