12-position, 1-row wire-to-board connector with a 1.5mm pitch. Features straight, cable mount orientation and IDC termination. Rated for 2A current and 50V AC/5.05kV DC voltage, operating between -30°C and 105°C. Bronze contacts with tin plating, housed in grey, natural-colored plastic. Designed for discrete wire, 26-28AWG, with mating alignment.
TE Connectivity 1-353293-2 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 6mm |
| Gender | Female |
| Housing Color | Grey |
| Length | 19.5mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 12 |
| Number of Positions | 12 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Pitch | 1.5mm |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Termination | IDC |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-353293-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.