13-position, 1.5mm pitch wire-to-board header with straight, cable mount orientation. Features female socket contacts made of tin-plated bronze, rated for 2A current and up to 50V AC/5.05kV DC. Housing is grey, natural colored, and made of UL94 V-0 flammability rated material. Operates within a temperature range of -30°C to 105°C, supporting discrete wire types from 26 to 28 AWG. RoHS compliant.
TE Connectivity 1-353293-3 technical specifications.
| Color | Natural |
| Connector System | Wire-to-Board |
| Contact Gender | Female |
| Contact Material | Bronze |
| Contact Plating | Tin |
| Contact Type | Female Socket |
| Current Rating | 2A |
| Depth | 6mm |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Grey |
| Lead Free | Not Applicable |
| Length | 21mm |
| Mating Alignment | Yes (With) |
| Mating Retention | No (Without) |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 50V |
| Max Voltage Rating (DC) | 5.05kV |
| Mount | Free Hanging, Cable |
| Number of Contacts | 13 |
| Number of Positions | 13 |
| Number of Rows | 1 |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Pitch | 1.5mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | Mini CT |
| Termination | IDC |
| Voltage Rating | 50V |
| Wire Gauge (Max) | 28AWG |
| Wire Gauge (Min) | 26AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-353293-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.