TE Connectivity 1-353380-7 technical specifications.
| Color | Yellow |
| ELV | Compliant |
| Flammability Rating | UL94 HB |
| Lead Free | Not Applicable |
| Number of Positions | 2 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Serviceable | Yes |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity 1-353380-7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.