TE Connectivity 1-353530-1 technical specifications.
| Termination Type | SURFACE MOUNT |
| Total Number of Contacts | 11 |
| Contact Gender | MALE |
| Manufacturer Series | 353530 |
| Mounting Style | RIGHT ANGLE |
| Contact Finish Termination | TIN LEAD |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8536.69.40.40 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for TE Connectivity 1-353530-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.