Shielded, right-angle, female modular connector for signal applications. Features a 4-position, 1-port design with a 2.5mm pitch and 1A contact current rating. Constructed with a copper alloy contact material plated in gold and bright tin lead with 0.76um thickness. This cable-to-panel connector system offers 1500 mating cycles and operates within a temperature range of -67°C to 185°C. SMD/SMT termination and a black housing with black insulation.
TE Connectivity 1-353576-2 technical specifications.
| Circuit Application | Signal |
| Connector System | Cable-to-Panel |
| Contact Current Rating | 1A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Housing Color | Black |
| Insulation Color | Black |
| Mating Cycles | 1500 |
| Max Operating Temperature | 185°C |
| Min Operating Temperature | -67°C |
| Mount | Panel |
| Number of Ports | 1 |
| Number of Positions | 4 |
| Orientation | Right Angle |
| Package Quantity | 55 |
| Packaging | Tray |
| Pitch | 2.5mm |
| Plating | Bright, Tin, Lead |
| Plating Thickness | 0.76um |
| RMS Current (Irms) | 1A |
| RoHS Compliant | No |
| Shielding | Shielded |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity 1-353576-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
