TE Connectivity 1-353581-2 technical specifications.
| Connector System | Wire-to-Board |
| Contact Current Rating | 15A |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Male |
| Height | 0.1929inch |
| Insulation Diameter | 3.43mm |
| Lead Free | Not Applicable |
| Length | 1.181inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -30°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Pitch | 12mm |
| RoHS Compliant | Yes |
| Termination | Crimp |
| Underplate Material | Nickel |
| Width | 0.18inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-353581-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.