
Female socket contact for wire-to-wire connector systems, designed for discrete wires with a 14-16 AWG range. Features a 15A current rating, gold plating over a nickel underplate on a copper alloy base, and a straight, cable mount orientation. This component offers a maximum operating temperature of 221°C and is UL94 V-0 flammability rated. Supplied on tape and reel for efficient termination.
TE Connectivity 1-353715-3 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Socket |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 0.13inch |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-3, AMP |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-353715-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.