
Female signal contact for wire-to-wire connector systems, featuring a straight, cable mount orientation. Rated for 15A, this copper alloy contact with gold plating ensures reliable signal transmission. Designed for discrete wires, it accommodates 14-16AWG with a maximum insulation diameter of 3.8mm. Operating within a temperature range of -67°C to 221°C, it is RoHS compliant and UL94 V-0 flammability rated.
TE Connectivity 1-353717-2 technical specifications.
| Connector System | Wire-to-Wire |
| Contact Current Rating | 15A |
| Contact Gender | Female |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Retention | Yes (With) |
| Contact Type | Signal |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Gender | Female |
| Insulation Diameter | 3.8mm |
| Lead Free | Lead Free |
| Length | 18.3mm |
| Max Operating Temperature | 221°C |
| Min Operating Temperature | -67°C |
| Mount | Cable |
| Orientation | Straight |
| Package Quantity | 1000 |
| Packaging | Bag |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | Dynamic D-3 |
| Shielding | Unshielded |
| Termination | Crimp |
| Underplate Material | Nickel |
| Wire Gauge (Max) | 14AWG |
| Wire Gauge (Min) | 16AWG |
| Wire/Cable Gauge | 14AWG |
| Wire/Cable Type | Discrete |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-353717-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.